
N-Channel Power MOSFET, 500V Drain-Source Voltage (Vdss) and 23A Continuous Drain Current (ID). Features 235mΩ maximum Drain-Source On-Resistance (Rds On) and 370W maximum power dissipation. Operates within a temperature range of -55°C to 150°C. This silicon Metal-oxide Semiconductor FET is housed in a TO-247 package with through-hole mounting. Includes 26ns turn-on delay, 53ns turn-off delay, and 45ns fall time.
Sign in to ask questions about the Vishay IRFP23N50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP23N50L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 235mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 235mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 26ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP23N50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
