N-Channel Power MOSFET, 500V Vdss, 23A continuous drain current, and 235mΩ maximum drain-source on-resistance. Features a 3.6nF input capacitance, 45ns fall time, 26ns turn-on delay, and 53ns turn-off delay. Operates with a 5V threshold voltage and up to 30V gate-source voltage. This through-hole component is housed in a TO-247-3 package, offers 370W maximum power dissipation, and is RoHS compliant.
Vishay IRFP23N50LPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 235mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.6nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 26ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
