
N-Channel Power MOSFET, TO-247AC package, featuring a 200V drain-source breakdown voltage and a continuous drain current of 20A. This silicon, metal-oxide semiconductor FET offers a low drain-source on-resistance of 180mΩ and a maximum power dissipation of 150W. Key switching characteristics include a turn-on delay time of 14ns and a fall time of 36ns. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay IRFP240PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP240PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 180mR |
| Dual Supply Voltage | 200V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP240PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
