The IRFP254NPBF is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 220W and a continuous drain current of 23A. The device is packaged in a TO-247-3 flange mount with a package quantity of 25 per rail/tube. It is not RoHS compliant.
Vishay IRFP254NPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.04nF |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 125mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
