
N-Channel Power MOSFET, featuring a 250V Drain-Source Breakdown Voltage and 23A Continuous Drain Current. This silicon, metal-oxide semiconductor FET offers a low 140mΩ Drain-Source On Resistance and 190W Max Power Dissipation. Designed for through-hole mounting in a TO-247-3 package, it operates from -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 15ns Turn-On Delay Time and 50ns Fall Time.
Sign in to ask questions about the Vishay IRFP254PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP254PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 140mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 15ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP254PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
