N-Channel Power MOSFET, 200V Drain-Source Voltage, 46A Continuous Drain Current, and 0.055ohm Drain-Source Resistance. Features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 280W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with a turn-on delay time of 23ns and a fall time of 94ns.
Vishay IRFP260 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 94ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 200V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.