
N-Channel Power MOSFET featuring 250V Drain-Source Voltage (Vdss) and 38A Continuous Drain Current (ID). This silicon, metal-oxide semiconductor FET offers a low 75mΩ Drain-Source On-Resistance (Rds On Max) and a maximum power dissipation of 280W. Designed for through-hole mounting in a TO-247AC package, it operates from -55°C to 150°C and includes a 4V nominal gate-source voltage (Vgs). Key switching characteristics include a 22ns turn-on delay and 92ns fall time.
Sign in to ask questions about the Vishay IRFP264PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP264PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 5.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 280W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 250V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP264PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
