N-Channel Power MOSFET featuring 600V drain-source voltage and 26A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 250mΩ maximum drain-source on-resistance and a 5V threshold voltage. Designed for through-hole mounting in a TO-247-3 package, it boasts a maximum power dissipation of 470W and operates within a temperature range of -55°C to 150°C. Key switching parameters include a 31ns turn-on delay and 42ns fall time, with an input capacitance of 5.02nF.
Sign in to ask questions about the Vishay IRFP26N60LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP26N60LPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 250MR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 5.02nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 31ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP26N60LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
