
N-Channel Power MOSFET featuring 500V drain-source voltage and 31A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 180mΩ drain-source resistance. Designed for through-hole mounting in a TO-247 package, it operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 460W. Key switching characteristics include a 28ns turn-on delay and 53ns fall time.
Sign in to ask questions about the Vishay IRFP31N50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP31N50L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 5nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP31N50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
