
N-channel power MOSFET, 500V drain-source voltage, 32A continuous drain current, and 160mΩ maximum drain-source on-resistance. Features a 460W maximum power dissipation and operates within a -55°C to 150°C temperature range. This silicon metal-oxide semiconductor FET is housed in a TO-247AC package with through-hole mounting. Includes 28ns turn-on delay and 48ns turn-off delay times.
Sign in to ask questions about the Vishay IRFP32N50KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP32N50KPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 135mR |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 5.28nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP32N50KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
