
N-Channel Power MOSFET, 400V Vdss, 11A Continuous Drain Current, and 0.55ohm Rds On Max. This silicon Metal-oxide Semiconductor FET features a TO-247AC package for through-hole mounting. Key specifications include a 150W power dissipation, 1.4nF input capacitance, and fast switching times with a 14ns turn-on delay. Operating temperature range is -55°C to 150°C, and the component is RoHS compliant.
Vishay IRFP340PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 400V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
