
The IRFP344 is a 450V N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 9.5A and a maximum power dissipation of 150W. The device is packaged in a TO-247-3 flange mount configuration and is suitable for through hole mounting. The IRFP344 is not RoHS compliant.
Vishay IRFP344 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Rds On Max | 630mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
