
N-Channel Power MOSFET, TO-247 package, featuring 450V drain-to-source breakdown voltage and 9.5A continuous drain current. Offers 630mΩ drain-to-source resistance (Rds On Max) and 150W maximum power dissipation. Includes fast switching characteristics with a 27ns fall time and 8.7ns turn-on delay. Operates from -55°C to 150°C, with a 4V threshold voltage and 20V gate-to-source voltage rating. This component is RoHS compliant.
Sign in to ask questions about the Vishay IRFP344PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP344PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 630mR |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Rds On Max | 630mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 8.7ns |
| DC Rated Voltage | 450V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP344PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
