
The IRFP354PBF is a power MOSFET with a maximum drain to source voltage of 450V and continuous drain current of 14A. It is packaged in a TO-247-3 flange mount package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 190W. The IRFP354PBF is RoHS compliant.
Sign in to ask questions about the Vishay IRFP354PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP354PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 2.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP354PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
