N-Channel Power MOSFET, 500V Drain-Source Voltage, 8.8A Continuous Drain Current, and 0.85 Ohm Drain-Source Resistance. Features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 150W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 14ns and fall time of 20ns.
Checking distributor stock and pricing after the page loads.
Vishay IRFP440 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 14ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.