
N-Channel Power MOSFET, 500V Drain-Source Voltage (Vdss) and 14A Continuous Drain Current (ID). Features 0.4 Ohm Drain-to-Source Resistance (Rds On Max) and 190W Max Power Dissipation. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-247-3 through-hole mount.
Vishay IRFP450A technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 2.038nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
