
The IRFP450NPBF is a N-CHANNEL MOSFET with a maximum drain to source voltage of 500V and continuous drain current of 14A. It features a drain to source resistance of 370mR and a gate to source voltage of 30V. The device is packaged in a TO-247-3 flange mount and is rated for a maximum power dissipation of 200W. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Vishay IRFP450NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP450NPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 370mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 2.26nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 370mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP450NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
