
N-Channel Power MOSFET, 500V Drain-Source Voltage, 20A Continuous Drain Current. Features 0.27 ohm Drain-to-Source Resistance (Rds On Max) and 280W Max Power Dissipation. Operates with a 30V Gate-to-Source Voltage and offers fast switching with 18ns turn-on delay and 39ns fall time. Packaged in a TO-247-3 through-hole mount with a maximum operating temperature of 150°C.
Vishay IRFP460A technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.1nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP460A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
