The IRFP460N is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a drain to source voltage of 500V. The device has a drain to source resistance of 240mR and a fall time of 33ns. The package is a TO-247-3 flange mount with a weight of 1.340411oz and dimensions of 20.7mm in height, 15.87mm in length, and 5.31mm in width.
Checking distributor stock and pricing after the page loads.
Vishay IRFP460N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.