
P-channel MOSFET, TO-247AC package, featuring 100V drain-source breakdown voltage and 21A continuous drain current. Offers a low 200mΩ drain-source on-resistance and 180W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with typical turn-on delay of 16ns and fall time of 57ns. Through-hole mounting design with RoHS compliance.
Vishay IRFP9140PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.4nF |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | -100V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
