N-Channel Power MOSFET, 600V Vdss, 16A continuous drain current, and 400mΩ Rds On. Features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 280W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with a turn-on delay of 19ns and fall time of 56ns.
Vishay IRFPC60 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 3.9nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
