
N-Channel Power MOSFET, 900V Drain-Source Voltage, 4.7A Continuous Drain Current, 2.5 Ohm Rds On. Features 15ns turn-on delay, 32ns fall time, and 110ns turn-off delay. Operates within a -55°C to 150°C temperature range with 150W maximum power dissipation. Packaged in a TO-247-3 through-hole mount.
Vishay IRFPF40 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.6nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 900V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFPF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
