
N-Channel Power MOSFET, TO-247 package, featuring 1000V drain-source voltage and 3.1A continuous drain current. Offers a low 5 Ohm drain-source on-resistance and 125W maximum power dissipation. Designed for through-hole mounting with a 20V gate-source voltage rating and 4V threshold voltage. Includes fast switching characteristics with a 12ns turn-on delay and 29ns fall time. RoHS compliant and operates from -55°C to 150°C.
Sign in to ask questions about the Vishay IRFPG30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFPG30PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 5R |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 980pF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 12ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPG30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
