
N-Channel Power MOSFET featuring 1000V drain-source breakdown voltage and 4.3A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 3.5 ohm drain-source resistance and 150W maximum power dissipation. Designed for through-hole mounting in a TO-247AC package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 15ns turn-on delay and 30ns fall time.
Sign in to ask questions about the Vishay IRFPG40PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFPG40PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.3A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 1kV |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPG40PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
