Power Field-Effect Transistor, 29A I(D), 600V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPER-247, 3 PIN
Sign in to ask questions about the Vishay IRFPS29N60LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFPS29N60LPBF technical specifications.
| Package/Case | TO-274-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 6.16nF |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 210mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 34ns |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFPS29N60LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
