
The IRFPS30N60KPBF is a high-power N-channel MOSFET with a maximum drain-to-source voltage of 600V and a continuous drain current of 30A. It features a low drain-to-source resistance of 190mR and a fast switching time with a fall time of 50ns and a turn-off delay time of 56ns. The device is packaged in a TO-274-3 package and is designed for through-hole mounting. The operating temperature range is from -55°C to 150°C, and the maximum power dissipation is 450W.
Vishay IRFPS30N60KPBF technical specifications.
| Package/Case | TO-274-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 5.87nF |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 190mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 29ns |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
