Sign in to ask questions about the Vishay IRFR010TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR010TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR010TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.