
N-Channel Power MOSFET, DPAK package, offering 60V drain-source breakdown voltage and 7.7A continuous drain current. Features low 0.2-ohm drain-source resistance (Rds On) and a 4V threshold voltage. Designed for surface mounting with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 19ns. RoHS compliant and operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay IRFR014PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR014PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR014PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
