
N-Channel Power MOSFET, 60V Drain-Source Voltage, 14A Continuous Drain Current, and 0.1 ohm Drain-Source Resistance. This silicon Metal-Oxide Semiconductor FET features a TO-252 package for surface mounting, with a maximum power dissipation of 42W and an operating temperature range of -55°C to 150°C. Key switching characteristics include a 13ns turn-on delay, 25ns turn-off delay, and a 42ns fall time. The component is RoHS compliant and designed for single-element operation.
Sign in to ask questions about the Vishay IRFR020PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR020PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR020PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
