
N-channel power MOSFET, 100V drain-source voltage, 4.3A continuous drain current, and 0.54 ohm drain-source resistance. This silicon metal-oxide semiconductor FET features a TO-252-3 surface mount package, 180pF input capacitance, and a maximum power dissipation of 25W. Operating temperature range is -55°C to 150°C, with a nominal gate-source voltage of 2V and a maximum of 20V. Turn-on delay time is 6.9ns, fall time is 9.4ns, and turn-off delay time is 15ns.
Vishay IRFR110TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.7A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 180pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| DC Rated Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR110TRL to view detailed technical specifications.
No datasheet is available for this part.
