
N-Channel Power MOSFET, 100V Drain-Source Voltage, 7.7A Continuous Drain Current, and 270mΩ Drain-Source On-Resistance. This silicon Metal-Oxide Semiconductor FET features a DPAK surface-mount package, ideal for efficient power management. With a maximum power dissipation of 2.5W and fast switching times (6.8ns turn-on, 17ns fall time), it offers reliable performance across a -55°C to 150°C operating temperature range. The component is RoHS compliant and designed for demanding applications.
Sign in to ask questions about the Vishay IRFR120TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR120TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7.7A |
| Current | 77A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR120TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.