N-Channel Power MOSFET, featuring a 200V Drain-Source Breakdown Voltage (Vdss) and a maximum continuous drain current (ID) of 2.6A. This silicon Metal-oxide Semiconductor FET offers a low drain-source on-resistance of 1.5 Ohms. Designed for surface mounting, it is housed in a DPAK package with a maximum power dissipation of 2.5W. Key switching characteristics include a turn-on delay time of 8.2ns and a fall time of 8.9ns. The component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay IRFR210PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR210PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR210PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
