
N-channel power MOSFET featuring 200V drain-source voltage and 2.6A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low 1.5-ohm drain-source on-resistance. Designed for surface mounting in a TO-252-3 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Key switching characteristics include an 8.2ns turn-on delay and an 8.9ns fall time.
Sign in to ask questions about the Vishay IRFR210TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR210TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR210TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.