
N-Channel Power MOSFET, DPAK package, featuring 200V drain-source breakdown voltage and 4.8A continuous drain current. Offers 800mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 4V. Designed for surface mounting with a 2.5W power dissipation rating. Includes fast switching characteristics with a 7.2ns turn-on delay and 13ns fall time. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay IRFR220PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | 4.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 800mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR220PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.