
The IRFR224TR is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 3.8A and a maximum power dissipation of 42W. The device features a drain to source voltage of 250V and a gate to source voltage of 20V. It has a fall time of 12ns and a turn-off delay time of 20ns, with a turn-on delay time of 7ns. The MOSFET is packaged in a DPAK-3 package and is available in quantities of 2000 per reel.
Sign in to ask questions about the Vishay IRFR224TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR224TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 3.8A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 260pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.1R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR224TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.