
N-channel power MOSFET, DPAK package, featuring 400V drain-source voltage and 1.7A continuous drain current. Offers a low 3.6 ohm drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 2.5W. Includes fast switching characteristics with a typical turn-on delay of 7.9ns and fall time of 11ns. RoHS compliant and operates across a wide temperature range from -55°C to 150°C.
Vishay IRFR310PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 7.9ns |
| DC Rated Voltage | 400V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
