N-Channel Power MOSFET, 500V Vdss, 2.4A continuous drain current, and 3 Ohm drain-source on-resistance. Features 8ns turn-on delay and 33ns turn-off delay, with a 16ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in a TO-252AA (DPAK) surface-mount package, this silicon Metal-oxide Semiconductor FET is RoHS compliant.
Sign in to ask questions about the Vishay IRFR420TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR420TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR420TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.