
P-channel power MOSFET for general-purpose applications. Features 50V drain-to-source voltage and 5.3A continuous drain current. Offers a low 0.5 ohm maximum drain-to-source resistance. Packaged in a surface-mount DPAK with a 25W power dissipation rating. RoHS compliant and operates from -55°C to 150°C.
Sign in to ask questions about the Vishay IRFR9010PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR9010PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9010PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
