
P-channel power MOSFET with 60V drain-source voltage and 5.1A continuous drain current. Features 500mΩ maximum drain-source on-resistance and 2.5W maximum power dissipation. Surface mountable in a TO-252-3 (DPAK-3) package, this RoHS compliant component offers fast switching with turn-on delay of 11ns and fall time of 31ns. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay IRFR9014TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR9014TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9014TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
