
P-channel power MOSFET, surface mountable in a DPAK package. Features a continuous drain current of 9.9A and a drain-to-source voltage of -50V. Offers a maximum drain-source on-resistance of 280mΩ. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 42W. Includes fast switching characteristics with turn-on delay of 8.2ns and fall time of 25ns. This component is RoHS compliant.
Vishay IRFR9020TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | -50V |
| Drain-source On Resistance-Max | 280MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9020TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
