
P-channel MOSFET, 100V drain-source voltage, 5.6A continuous drain current, and 600mΩ maximum drain-source on-resistance. This silicon, metal-oxide semiconductor FET features a TO-252 DPAK package for surface mounting. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 2.5W. Includes 9.5ns turn-on delay and 21ns turn-off delay.
Sign in to ask questions about the Vishay IRFR9120TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR9120TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.6A |
| Current | 56A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 600mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 390pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.5ns |
| Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9120TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
