
P-channel MOSFET, surface mountable in a DPAK package. Features a continuous drain current of 3.6A and a drain-source voltage of -200V. Offers a low drain-source on-resistance of 1.5Ω. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching times with a turn-on delay of 8.8ns and a fall time of 19ns. RoHS compliant.
Sign in to ask questions about the Vishay IRFR9220TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFR9220TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9220TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.