N-channel power MOSFET, 600V drain-source voltage, 2A continuous drain current, and 4.4Ω drain-source on-resistance. Features a DPAK surface-mount package, 42W maximum power dissipation, and 350pF input capacitance. Operates from -55°C to 150°C with a 2V gate-source threshold voltage. Includes fast switching times with 10ns turn-on delay and 25ns fall time. RoHS compliant and lead-free.
Vishay IRFRC20TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2A |
| Current | 18A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 4.4R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 4.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Voltage | 650V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.