
N-channel power MOSFET with 60V drain-source voltage and 7.7A continuous drain current. Features 200mΩ maximum drain-source on-resistance and 4V threshold voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in a TO-251 (IPAK-3) through-hole mount with lead-free construction. Includes 10ns turn-on delay, 13ns turn-off delay, and 19ns fall time.
Sign in to ask questions about the Vishay IRFU014PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFU014PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU014PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
