
N-Channel Power MOSFET, 60V Vdss, 14A Continuous Drain Current, and 100mR Drain-Source On-Resistance. Features include a 4V threshold voltage, 640pF input capacitance, and fast switching times with a 13ns turn-on delay and 25ns turn-off delay. This silicon Metal-oxide Semiconductor FET is housed in a TO-251 package, suitable for through-hole mounting, and operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Vishay IRFU024PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
