
N-Channel Power MOSFET, TO-251 package, featuring 100V drain-source voltage and 4.3A continuous drain current. Offers a maximum drain-source on-resistance of 540mΩ. Operates with a 4V threshold voltage and 20V gate-source voltage, with typical switching times including a 6.9ns turn-on delay and 9.4ns fall time. Maximum power dissipation is 25W, with a maximum operating temperature of 150°C. This component is RoHS compliant.
Sign in to ask questions about the Vishay IRFU110PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFU110PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU110PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
