
N-Channel Power MOSFET, 100V Vdss, 7.7A Continuous Drain Current (ID), and 270mR Drain-Source On-Resistance. Features include a 4V nominal gate-source threshold voltage, 360pF input capacitance, and fast switching times with a 6.8ns turn-on delay and 17ns fall time. This silicon metal-oxide semiconductor FET is housed in a TO-251AA package with through-hole mounting and a maximum power dissipation of 2.5W. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay IRFU120PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFU120PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU120PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
