
The IRFU9010 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 25W and a maximum drain to source voltage of 50V. The device is rated for a continuous drain current of 5.3A and has an input capacitance of 240pF. The IRFU9010 is packaged in a TO-251AA package and is available in quantities of 75 per rail or tube. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay IRFU9010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFU9010 technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 240pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU9010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.