
P-channel Power MOSFET with 60V drain-source voltage and 8.8A continuous drain current. Features 280mΩ maximum drain-source on-resistance and a -4V gate-source threshold voltage. Operates across a -55°C to 150°C temperature range with 2.5W maximum power dissipation. Packaged in a TO-251AA through-hole mount with a 3-pin configuration. RoHS compliant and lead-free.
Vishay IRFU9024PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU9024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
