
P-channel power MOSFET, 400V drain-source voltage, 1.8A continuous drain current, and 7 ohm drain-source resistance. Features 11ns turn-on delay, 25ns turn-off delay, and 24ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 50W. Packaged in a TO-251 IPAK-3 case for through-hole mounting.
Sign in to ask questions about the Vishay IRFU9310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFU9310 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 7R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -400V |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU9310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
